Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5554AZP132Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95W8238
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.420 |
| 5+ | $405.680 |
| 10+ | $399.920 |
| 25+ | $376.900 |
Price for:Each
Minimum: 1
Multiple: 1
$411.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5554AZP132Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95W8238
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max132MHz
Program Memory Size2MB
No. of Pins416Pins
IC Case / PackageBGA
No. of I/O's256I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size64KB
ADC Channels40Channels
ADC Resolution12Bit
Supply Voltage Min1.35V
Supply Voltage Max1.65V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC55xx
QualificationAEC-Q100
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC55xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
132MHz
No. of Pins
416Pins
No. of I/O's
256I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
1.65V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
Lead (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32bit
Program Memory Size
2MB
IC Case / Package
BGA
Interfaces
CAN, SCI, SPI
ADC Channels
40Channels
Supply Voltage Min
1.35V
Operating Temperature Min
-55°C
IC Mounting
Surface Mount
MCU Series
MPC55xx
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MPC5554AZP132
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
