32-bit Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $109.710 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $127.720 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $117.120 | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.568MB | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $38.990 10+ $38.350 25+ $38.170 50+ $37.980 100+ $37.400 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 728KB | 84Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $33.030 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.370 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $31.970 10+ $29.960 25+ $27.550 50+ $25.620 100+ $23.480 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $35.730 10+ $33.480 25+ $30.780 50+ $28.620 100+ $26.230 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $66.460 10+ $62.430 25+ $60.410 50+ $58.200 100+ $55.980 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - |