Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC297TX128F300NBCKXUMA1
Newark Part No.04AJ4757
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Packaging Options
582 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $109.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$109.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC297TX128F300NBCKXUMA1
Newark Part No.04AJ4757
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size8MB
No. of Pins292Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's169I/O's
InterfacesCAN, ENET, I2C, I2S, LIN, SPI
Embedded Interface TypeCAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size2.7MB
ADC Channels84Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
300MHz
No. of Pins
292Pins
MCU Case Style
TQFP
Interfaces
CAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size
2.7MB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Device Core
TriCore
Data Bus Width
32 bit
CPU Speed
300MHz
Program Memory Size
8MB
IC Case / Package
TQFP
No. of I/O's
169I/O's
Embedded Interface Type
CAN, ENET, I2C, I2S, LIN, SPI
ADC Channels
84Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability