32-bit Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46M3581

RoHS

Each
100+
$48.030
Min: 200 / Mult: 200
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
400MHz
400MHz
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
Automotive
-
1.42V
1.58V
MPC5
0°C
MPC52xx
70°C
Surface Mount
69R7775

RoHS

Each
100+
$34.900
Min: 300 / Mult: 300
MPC5 Family MPC51XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
400MHz
400MHz
324Pins
TEPBGA
64I/O's
TEPBGA
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
40Channels
1.33V
1.47V
MPC5
-40°C
MPC51xx
85°C
Surface Mount
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON