Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC5200VR400B
Newark Part No.46M3581
Product RangeMPC5 Family MPC52XX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $62.170 |
Price for:Each
Minimum: 200
Multiple: 200
$12,434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5200VR400B
Newark Part No.46M3581
Product RangeMPC5 Family MPC52XX Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC52XX Series Microcontrollers
Device CorePower Architecture
MCU Core Size32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size-
No. of Pins272Pins
CPU Speed400MHz
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's56I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SPI, UART
MCU ApplicationsAutomotive
ADC Channels-
ADC Resolution-
Supply Voltage Min1.42V
Supply Voltage Max1.58V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC52xx
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC52XX Series Microcontrollers
MCU Core Size
32bit
Data Bus Width
32 bit
Program Memory Size
-
CPU Speed
400MHz
MCU Case Style
BGA
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.42V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
MPC52xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Data Bus Width
32bit
Operating Frequency Max
400MHz
No. of Pins
272Pins
IC Case / Package
BGA
No. of I/O's
56I/O's
RAM Memory Size
16KB
MCU Applications
Automotive
ADC Resolution
-
Supply Voltage Max
1.58V
Operating Temperature Max
70°C
MCU Family
MPC5
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate