2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 32-bit Microcontrollers
                                                                                                  5. PIC32 Family PIC32MZEC Series Microcontrollers 32-bit Microcontrollers

                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers 32-bit Microcontrollers:

                                                                                                  11 Products Found
                                                                                                  Find a huge range of PIC32 Family PIC32MZEC Series Microcontrollers 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & MPC5 Family MPC56xx Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  No. of Bits
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC32MZ2048ECG100-I/PT
                                                                                                  MICROCHIP PIC32MZ2048ECG100-I/PT
                                                                                                  37X7041

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. PIC32
                                                                                                  4. 200MHZ
                                                                                                  5. TQFP-100
                                                                                                  Each
                                                                                                  1+
                                                                                                  $16.380
                                                                                                  10+
                                                                                                  $14.990
                                                                                                  25+
                                                                                                  $13.590
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  200MHz
                                                                                                  200MHz
                                                                                                  2MB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  78I/O's
                                                                                                  TQFP
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  512KB
                                                                                                  40Channels
                                                                                                  10Bit
                                                                                                  2.2V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ2048ECH144-I/PL
                                                                                                  MICROCHIP PIC32MZ2048ECH144-I/PL
                                                                                                  82AK1723

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 200MHZLQFP-144 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $18.830
                                                                                                  5+
                                                                                                  $18.310
                                                                                                  10+
                                                                                                  $17.780
                                                                                                  25+
                                                                                                  $17.260
                                                                                                  50+
                                                                                                  $16.440
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32
                                                                                                  -
                                                                                                  32 bit
                                                                                                  -
                                                                                                  200MHz
                                                                                                  -
                                                                                                  2MB
                                                                                                  144Pins
                                                                                                  LQFP
                                                                                                  120I/O's
                                                                                                  -
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  -
                                                                                                  512KB
                                                                                                  48Channels
                                                                                                  10Bit
                                                                                                  2.3V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ2048ECM064-I/PT.
                                                                                                  MICROCHIP PIC32MZ2048ECM064-I/PT.
                                                                                                  25AJ2613

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. PIC32
                                                                                                  4. 200MHZ
                                                                                                  5. TQFP-64
                                                                                                  Each
                                                                                                  1+
                                                                                                  $16.390
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32 MZ
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  200MHz
                                                                                                  200MHz
                                                                                                  2MB
                                                                                                  64Pins
                                                                                                  TQFP
                                                                                                  53I/O's
                                                                                                  TQFP
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  512KB
                                                                                                  24Channels
                                                                                                  10Bit
                                                                                                  2.3V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ1024ECG100-I/PF
                                                                                                  MICROCHIP PIC32MZ1024ECG100-I/PF
                                                                                                  17X9271

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 32 Bit Microcontroller
                                                                                                  2. Embedded Connectivity
                                                                                                  3. PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  Each
                                                                                                  1+
                                                                                                  $12.780
                                                                                                  Min: 90 / Mult: 90
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  200MHz
                                                                                                  200MHz
                                                                                                  1MB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  78I/O's
                                                                                                  TQFP
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  512KB
                                                                                                  40Channels
                                                                                                  10Bit
                                                                                                  2.2V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ2048ECG064-I/PT
                                                                                                  MICROCHIP PIC32MZ2048ECG064-I/PT
                                                                                                  17X9329

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 32 Bit Microcontroller
                                                                                                  2. Embedded Connectivity
                                                                                                  3. PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  Each
                                                                                                  100+
                                                                                                  $12.900
                                                                                                  Min: 160 / Mult: 160
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  200MHz
                                                                                                  200MHz
                                                                                                  2MB
                                                                                                  64Pins
                                                                                                  TQFP
                                                                                                  46I/O's
                                                                                                  TQFP
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  512KB
                                                                                                  24Channels
                                                                                                  10Bit
                                                                                                  2.2V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ2048ECG100-I/PF
                                                                                                  MICROCHIP PIC32MZ2048ECG100-I/PF
                                                                                                  17X9334

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 32 Bit Microcontroller
                                                                                                  2. Embedded Connectivity
                                                                                                  3. PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  Each
                                                                                                  50+
                                                                                                  $14.710
                                                                                                  180+
                                                                                                  $14.180
                                                                                                  Min: 90 / Mult: 90
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  200MHz
                                                                                                  200MHz
                                                                                                  2MB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  78I/O's
                                                                                                  TQFP
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  512KB
                                                                                                  40Channels
                                                                                                  10Bit
                                                                                                  2.2V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ1024ECG100-I/PT
                                                                                                  MICROCHIP PIC32MZ1024ECG100-I/PT
                                                                                                  17X9272

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 32 Bit Microcontroller
                                                                                                  2. Embedded Connectivity
                                                                                                  3. PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  Each
                                                                                                  25+
                                                                                                  $12.220
                                                                                                  Min: 119 / Mult: 119
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  200MHz
                                                                                                  200MHz
                                                                                                  1MB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  78I/O's
                                                                                                  TQFP
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  512KB
                                                                                                  40Channels
                                                                                                  10Bit
                                                                                                  2.2V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ2048ECH100-I/PF
                                                                                                  MICROCHIP PIC32MZ2048ECH100-I/PF
                                                                                                  68Y1276

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 32 Bit Microcontroller
                                                                                                  2. Embedded Connectivity
                                                                                                  3. PIC32
                                                                                                  4. 200 MHz
                                                                                                  5. 2 MB
                                                                                                  6. 512 KB
                                                                                                  7. 100
                                                                                                  8. TQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $17.360
                                                                                                  5+
                                                                                                  $17.240
                                                                                                  10+
                                                                                                  $17.120
                                                                                                  25+
                                                                                                  $15.620
                                                                                                  50+
                                                                                                  $15.010
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  200MHz
                                                                                                  200MHz
                                                                                                  2MB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  78I/O's
                                                                                                  TQFP
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                  512KB
                                                                                                  40Channels
                                                                                                  10Bit
                                                                                                  2.3V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ1024ECG064-I/MR
                                                                                                  MICROCHIP PIC32MZ1024ECG064-I/MR
                                                                                                  86Y0951

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. PIC32
                                                                                                  4. 200MHZ
                                                                                                  5. QFN-64
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.050
                                                                                                  10+
                                                                                                  $13.110
                                                                                                  25+
                                                                                                  $12.160
                                                                                                  80+
                                                                                                  $12.000
                                                                                                  120+
                                                                                                  $11.850
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32 MZ
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  -
                                                                                                  200MHz
                                                                                                  -
                                                                                                  1MB
                                                                                                  64Pins
                                                                                                  QFN
                                                                                                  53I/O's
                                                                                                  -
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  -
                                                                                                  512KB
                                                                                                  24Channels
                                                                                                  10Bit
                                                                                                  2.3V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ2048ECH064-I/PT.
                                                                                                  MICROCHIP PIC32MZ2048ECH064-I/PT.
                                                                                                  25AJ2612

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. PIC32
                                                                                                  4. 200MHZ
                                                                                                  5. TQFP-64
                                                                                                  Each
                                                                                                  1+
                                                                                                  $19.370
                                                                                                  10+
                                                                                                  $18.370
                                                                                                  25+
                                                                                                  $17.090
                                                                                                  50+
                                                                                                  $14.990
                                                                                                  100+
                                                                                                  $13.960
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32 MZ
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  200MHz
                                                                                                  200MHz
                                                                                                  2MB
                                                                                                  64Pins
                                                                                                  TQFP
                                                                                                  53I/O's
                                                                                                  TQFP
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  512KB
                                                                                                  24Channels
                                                                                                  10Bit
                                                                                                  2.3V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC32MZ2048ECM100-I/PF.
                                                                                                  MICROCHIP PIC32MZ2048ECM100-I/PF.
                                                                                                  25AJ2614

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. PIC32
                                                                                                  4. 200MHZ
                                                                                                  5. TQFP-100
                                                                                                  Each
                                                                                                  1+
                                                                                                  $17.760
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                  PIC32 MZ
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  200MHz
                                                                                                  200MHz
                                                                                                  2MB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  78I/O's
                                                                                                  TQFP
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  Ethernet, I2C, SPI, UART, USB
                                                                                                  512KB
                                                                                                  40Channels
                                                                                                  10Bit
                                                                                                  2.3V
                                                                                                  3.6V
                                                                                                  PIC32
                                                                                                  -40°C
                                                                                                  PIC32MZ DA
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-11 of 11 items
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
                                                                                                  ESG