Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2048ECM100-I/PF.Copy
Newark Part No.25AJ2614
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.290 |
| 5+ | $17.790 |
| 10+ | $17.280 |
| 25+ | $16.780 |
| 50+ | $15.990 |
| 180+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$18.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2048ECM100-I/PF.Copy
Newark Part No.25AJ2614
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Device CorePIC32 MZ
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's78I/O's
MCU Case StyleTQFP
InterfacesEthernet, I2C, SPI, UART, USB
RAM Memory Size512KB
Embedded Interface TypeEthernet, I2C, SPI, UART, USB
ADC Channels40Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MZ DA
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MZEC Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
200MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
Interfaces
Ethernet, I2C, SPI, UART, USB
Embedded Interface Type
Ethernet, I2C, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32 MZ
Data Bus Width
32bit
CPU Speed
200MHz
Program Memory Size
2MB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
512KB
ADC Channels
40Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MZ DA
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
