PIC32 MZ 32-bit Microcontrollers:
9 Products FoundFind a huge range of PIC32 MZ 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.500 5+ $17.980 10+ $17.480 25+ $16.970 50+ $16.170 More Pricing... | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | 252MHz | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each | 1+ $16.300 10+ $15.620 25+ $14.930 50+ $14.230 100+ $13.530 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each | 1+ $17.880 5+ $17.380 10+ $16.870 25+ $16.370 50+ $15.610 More Pricing... | PIC32 Family PIC32MZ EF Series Microcontrollers | PIC32 MZ | - | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each | 1+ $15.730 10+ $15.080 25+ $14.430 50+ $13.750 100+ $13.060 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 2MB | 64Pins | TQFP | 46I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | ||||||
Each | 1+ $4.710 | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | DQFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | PIC32 | -40°C | PIC32MZ W1 | 85°C | Surface Mount | ||||||
Each | 1+ $16.870 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | TQFP | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | ||||||
Each | 1+ $14.470 10+ $13.720 25+ $12.970 80+ $12.650 120+ $12.330 More Pricing... | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | - | 200MHz | - | 1MB | 64Pins | QFN | 53I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | ||||||
25AJ2612 RoHS | Each | 1+ $19.800 10+ $18.790 25+ $17.470 50+ $15.320 100+ $14.270 More Pricing... | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | TQFP | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | |||||
25AJ2614 RoHS | Each | 1+ $18.290 5+ $17.790 10+ $17.280 25+ $16.780 50+ $15.990 More Pricing... | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | |||||