2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 32-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  TLE9879QXA40XUMA2

                                                                                                  32 Bit Microcontroller, TLE987x Series Microcontrollers, ARM Cortex-M3, 32 bit, 40 MHz, 128 KB

                                                                                                  INFINEON
                                                                                                  INFINEON TLE9879QXA40XUMA2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE9879QXA40XUMA2
                                                                                                  Newark Part No.02AH3015
                                                                                                  Product RangeTLE987 Family TLE987XQX Series Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  650 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.580
                                                                                                  10+$6.600
                                                                                                  25+$6.080
                                                                                                  50+$5.810
                                                                                                  100+$5.530
                                                                                                  250+$5.260
                                                                                                  500+$5.100
                                                                                                  1000+$4.990
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE9879QXA40XUMA2
                                                                                                  Newark Part No.02AH3015
                                                                                                  Product RangeTLE987 Family TLE987XQX Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeTLE987 Family TLE987XQX Series Microcontrollers
                                                                                                  Device CoreARM Cortex-M3
                                                                                                  Data Bus Width32bit
                                                                                                  Data Bus Width32 bit
                                                                                                  Operating Frequency Max40MHz
                                                                                                  Program Memory Size128KB
                                                                                                  No. of Pins48Pins
                                                                                                  CPU Speed40MHz
                                                                                                  IC Case / PackageHVQFN
                                                                                                  MCU Case StyleHVQFN
                                                                                                  No. of I/O's10I/O's
                                                                                                  InterfacesLIN, UART
                                                                                                  Embedded Interface TypeLIN, UART
                                                                                                  RAM Memory Size6KB
                                                                                                  ADC Channels5Channels
                                                                                                  MCU ApplicationsAutomotive
                                                                                                  ADC Resolution10Bit
                                                                                                  Supply Voltage Min5.5V
                                                                                                  Supply Voltage Max28V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  IC MountingSurface Mount
                                                                                                  MCU Family-
                                                                                                  MCU SeriesTLE987x
                                                                                                  QualificationAEC-Q100
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TLE9879QXA40XUMA2 is a MOTIX™ single chip 3-phase motor driver that integrates the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.

                                                                                                  • 32bit Arm® Cortex®-M3 Core, up to 40MHz clock frequency
                                                                                                  • 128KB flash memory, 32KB boot ROM memory, 6KB RAM memory
                                                                                                  • On-chip OSC and PLL for clock generation
                                                                                                  • MOSFET driver including charge pump
                                                                                                  • 10 x general-purpose I/O ports, 5 x analog inputs, 10bit ADC, 16bit timers
                                                                                                  • Capture unit for PWM signal generation, 2 full-duplex serial interfaces UART with LIN support
                                                                                                  • 2 x synchronous serial channels (SSC), on-chip debug support via 2-wire SWD
                                                                                                  • 1 x LIN 2.2 transceiver, 1 x high-voltage monitoring input
                                                                                                  • Single power supply from 5.5V to 27V, extended power supply voltage range from 3V to 28V
                                                                                                  • Undervoltage/brownout reset generator, overtemperature protection, short-circuit protection

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  TLE987 Family TLE987XQX Series Microcontrollers

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  Operating Frequency Max

                                                                                                  40MHz

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  IC Case / Package

                                                                                                  HVQFN

                                                                                                  No. of I/O's

                                                                                                  10I/O's

                                                                                                  Embedded Interface Type

                                                                                                  LIN, UART

                                                                                                  ADC Channels

                                                                                                  5Channels

                                                                                                  ADC Resolution

                                                                                                  10Bit

                                                                                                  Supply Voltage Max

                                                                                                  28V

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  MCU Family

                                                                                                  -

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Device Core

                                                                                                  ARM Cortex-M3

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Program Memory Size

                                                                                                  128KB

                                                                                                  CPU Speed

                                                                                                  40MHz

                                                                                                  MCU Case Style

                                                                                                  HVQFN

                                                                                                  Interfaces

                                                                                                  LIN, UART

                                                                                                  RAM Memory Size

                                                                                                  6KB

                                                                                                  MCU Applications

                                                                                                  Automotive

                                                                                                  Supply Voltage Min

                                                                                                  5.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MCU Series

                                                                                                  TLE987x

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.