67 Product Results Found for "interface"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.820 10+ $18.250 25+ $17.670 50+ $17.090 100+ $16.510 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $6.480 10+ $6.220 25+ $5.950 50+ $5.690 100+ $5.400 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART, USB | 64KB | I2C, I2S, SPI, UART, USB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $14.220 10+ $13.630 25+ $13.030 50+ $12.420 180+ $11.790 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $6.010 10+ $5.840 30+ $5.690 60+ $5.520 105+ $5.250 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | ||||||
Each | 1+ $14.520 10+ $13.910 25+ $13.320 50+ $12.690 100+ $12.070 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $12.150 10+ $11.610 25+ $11.060 50+ $10.910 100+ $10.760 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $13.510 10+ $12.950 25+ $12.370 50+ $11.980 100+ $11.600 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $9.010 10+ $8.780 25+ $8.550 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.300 10+ $5.260 25+ $4.810 94+ $4.600 141+ $4.390 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $13.150 10+ $12.620 25+ $12.070 80+ $11.510 120+ $10.930 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $6.060 10+ $5.810 25+ $5.560 50+ $5.300 100+ $5.040 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART | 64KB | I2C, I2S, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.900 10+ $7.570 25+ $7.230 50+ $6.900 100+ $6.570 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 64KB | I2C, SPI, UART | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.150 10+ $4.940 25+ $4.720 50+ $4.500 100+ $4.280 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.710 10+ $5.480 25+ $5.250 50+ $5.010 100+ $4.750 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 44Pins | TQFP | 33I/O's | TQFP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.530 10+ $7.220 25+ $6.900 50+ $6.580 100+ $6.250 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $6.820 10+ $6.520 25+ $6.230 50+ $5.940 100+ $5.660 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.650 10+ $5.480 30+ $5.340 60+ $5.170 105+ $4.930 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | ||||||
Each | 1+ $4.040 10+ $3.680 30+ $3.520 60+ $3.350 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | ||||||
Each | 1+ $5.270 10+ $5.050 25+ $4.820 54+ $4.600 108+ $4.370 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | WSOIC | 21I/O's | WSOIC | I2C, I2S, SPI, UART | 64KB | I2C, I2S, SPI, UART | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $4.690 10+ $4.520 25+ $4.360 50+ $4.310 100+ $4.250 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | 16KB | CAN, I2C, I2S, SPI, UART, USB | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $12.510 10+ $12.000 25+ $11.490 50+ $10.940 100+ $10.390 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
93T1842 RoHS | Each | 1+ $5.340 10+ $5.190 25+ $5.050 54+ $4.900 108+ $4.680 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, I2S, SPI, UART, USB | 32KB | I2C, I2S, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $11.060 10+ $10.600 25+ $10.140 50+ $9.670 100+ $9.180 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | 64KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.650 10+ $5.410 25+ $5.170 50+ $4.930 100+ $4.680 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, LIN, SPI, UART | 64KB | I2C, LIN, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $6.130 10+ $5.960 25+ $5.790 54+ $5.620 108+ $5.360 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2S, SPI, UART | 64KB | I2S, SPI, UART | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||