Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX530F128H-I/PT
Newark Part No.46Y2640
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.960 |
10+ | $4.760 |
25+ | $4.550 |
50+ | $4.340 |
100+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX530F128H-I/PT
Newark Part No.46Y2640
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's49I/O's
MCU Case StyleTQFP
InterfacesCAN, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size16KB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
50MHz
No. of Pins
64Pins
No. of I/O's
49I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USB
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC32
No. of Bits
32bit
CPU Speed
50MHz
Program Memory Size
128KB
IC Case / Package
TQFP
MCU Case Style
TQFP
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
28Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability