8-bit Microcontrollers:
4,062 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 108+ $5.690 | Min: 135 / Mult: 27 | - | PIC16C | PIC16 Family PIC16C5x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 896Byte | 28Pins | SOIC | SOIC | 20I/O's | RS232 | - | 24Byte | - | - | - | - | 4.5V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Surface Mount | - | - | - | |||||
Each | 44+ $2.470 | Min: 286 / Mult: 22 | - | PIC18FxxKxx | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 122+ $2.120 | Min: 366 / Mult: 61 | - | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | QFN | QFN | 25I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | - | - | 2.3V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 141+ $2.130 | Min: 329 / Mult: 47 | - | - | PIC16 Family PIC16F7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 11Channels | 8Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.930 | Min: 201 / Mult: 67 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | - | |||||
Each | 500+ $4.570 | Min: 1250 / Mult: 1250 | - | Flexis - S08AC | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 16KB | 32Pins | LQFP | LQFP | 22I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | |||||
Each | 110+ $2.050 | Min: 352 / Mult: 22 | - | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 182+ $1.730 | Min: 455 / Mult: 91 | - | PIC16LF182x | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 28Pins | UQFN | UQFN | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.830 | Min: 120 / Mult: 10 | - | PIC18F | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $5.220 | Min: 135 / Mult: 15 | - | PIC16C7xx | PIC16 Family PIC16C7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $9.800 | Min: 70 / Mult: 10 | - | PIC16C | PIC16 Family PIC16C7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | - | - | 4V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $3.370 | Min: 210 / Mult: 15 | - | PIC16C5xx | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3KB | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 72Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16C5x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.500 | Min: 546 / Mult: 91 | - | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | - | - | - | 48MHz | - | 14KB | 16Pins | QFN | QFN | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.590 | Min: 90 / Mult: 45 | - | - | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 44Pins | QFN | QFN | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | - | 4.2V | 5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.470 | Min: 1500 / Mult: 1500 | - | S08SL | S08 Family S08SL Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 8KB | 28Pins | TSSOP | TSSOP | 22I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 16Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08SL | 85°C | Surface Mount | - | - | - | |||||
Each | 141+ $3.010 | Min: 235 / Mult: 47 | - | PIC18LFxxKxx | PIC18 Family PIC18LFxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 12Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.080 | Min: 150 / Mult: 15 | - | PIC18LFxxJxx | PIC18 Family PIC18LF J5x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 128KB | 28Pins | DIP | DIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Through Hole | - | - | - | |||||
Each | 25+ $4.760 | Min: 183 / Mult: 61 | - | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 16KB | 28Pins | QFN | QFN | 23I/O's | EUSART | EUSART | 768Byte | 10Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.600 | Min: 282 / Mult: 47 | - | PIC18LFxxKxx | PIC18 Family PIC18LFxxK50 Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 16KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.850 | Min: 438 / Mult: 73 | - | PIC16LF19xx | PIC16 Family PIC16LF190x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 40Pins | UQFN | UQFN | 36I/O's | USART | USART | 256Byte | 14Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 25+ $4.370 | Min: 162 / Mult: 27 | - | PIC18LF2xxx | PIC18 Family PIC18LF23xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 8KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.820 | Min: 396 / Mult: 22 | - | PIC16F150x | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | DIP | DIP | 18I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 125°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 54+ $13.410 108+ $13.150 | Min: 54 / Mult: 27 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | 10MHz | PIC16 | - | - | - | 10MHz | - | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | - | - | 2.5V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Surface Mount | - | - | - | |||||
Each | 141+ $1.250 | Min: 564 / Mult: 47 | - | PIC16F7xxx | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 25I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 128Byte | 11Channels | 8Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.770 | Min: 800 / Mult: 800 | - | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 60KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | - | |||||