Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF24K50-I/SS
Newark Part No.06W3023
Product RangePIC18 Family PIC18LFxxK50 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
Price for:Each
Minimum: 282
Multiple: 47
$733.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF24K50-I/SS
Newark Part No.06W3023
Product RangePIC18 Family PIC18LFxxK50 Series Microcontrollers
Technical Datasheet
Base NumberPIC18LFxxKxx
Product RangePIC18 Family PIC18LFxxK50 Series Microcontrollers
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's25I/O's
Embedded Interface TypeEUSART, I2C, SPI, USB
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size2KB
ADC Channels14Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F K5x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC18LFxxKxx
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Embedded Interface Type
EUSART, I2C, SPI, USB
RAM Memory Size
2KB
ADC Resolution
10Bit
MCU Series
PIC18F K5x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC18 Family PIC18LFxxK50 Series Microcontrollers
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
SSOP
No. of I/O's
25I/O's
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
14Channels
MCU Family
PIC18
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate