48MHz 8-bit Microcontrollers:
107 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.990 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.550 | - | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 13Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.420 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 48MHz | - | - | 48MHz | 32KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | - | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18LF25xx | 85°C | - | - | - | ||||||
Each | 10+ $5.080 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 16KB | 28Pins | NDIP | NDIP | 23I/O's | EUSART | EUSART | 768Byte | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $7.740 | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 24KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | - | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | ||||||
Each | 30+ $9.130 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 32KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 10Channels | 12Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | ||||||
Each | 100+ $3.070 | PIC18FxxJxx | PIC18 Family PIC18FJ1x Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 64KB | 64Pins | TQFP | TQFP | 52I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.81KB | 11Channels | 10Bit | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | ||||||
Each | 100+ $6.860 | AT89C51 | 8051 Family AT89C513X Series Microcontrollers | 48MHz | 8051 | - | 48MHz | 32KB | 32Pins | QFN | QFN | 34I/O's | SPI, TWI, UART, USB | SPI, TWI, UART, USB | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | - | - | ||||||
Each | 135+ $4.400 | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 64KB | 44Pins | QFN | QFN | 22I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 182+ $1.970 | PIC16F145x | PIC16 Family PIC16F145x Series Microcontrollers | 48MHz | PIC16 | - | 48MHz | 14KB | 20Pins | QFN | QFN | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | - | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | - | - | ||||||
Each | 114+ $2.090 | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | - | 48MHz | 14KB | 20Pins | SOIC | SOIC | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | - | 2.5V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.540 | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | - | 48MHz | 14KB | 14Pins | TSSOP | TSSOP | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | - | - | ||||||
Each | 25+ $4.900 | PIC18F4xxx | PIC18 Family PIC18F44xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 16KB | 44Pins | TQFP | TQFP | 34I/O's | EUSART | EUSART | 768Byte | 13Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | ||||||
Each | 30+ $5.310 | PIC18F4xxx | PIC18 Family PIC18F44xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 16KB | 40Pins | DIP | DIP | 34I/O's | EUSART | EUSART | 768Byte | 13Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $1.750 | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | - | 48MHz | 14KB | 14Pins | TSSOP | TSSOP | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 5Channels | 10Bit | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | - | - | ||||||
Each | 60+ $7.990 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 24KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 10Channels | 12Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | ||||||
Each | 250+ $8.350 840+ $8.070 | - | S08 Family S08JM Series Microcontrollers | 48MHz | S08 | 8bit | 48MHz | 32KB | 64Pins | QFP | QFP | 51I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 12Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | - | - | ||||||
Each | 122+ $2.810 | PIC18FxxKxx | PIC18 Family PIC18F2xK50 Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 16KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $8.080 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 32KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | - | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $6.400 | - | PIC18 Family PIC18LF44xx Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 24KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | - | 2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | ||||||
Each | 120+ $2.040 510+ $1.920 | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | - | 48MHz | 14KB | 14Pins | DIP | DIP | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 5Channels | 10Bit | - | 2.5V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $8.250 | - | S08 Family S08JM Series Microcontrollers | 48MHz | S08 | 8bit | 48MHz | 32KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 2KB | 12Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | - | - | ||||||
Each | 141+ $3.300 | - | PIC18 Family PIC18F J5x Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 16KB | 28Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.790 | - | PIC18 Family PIC18FJ5x Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 32KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 105+ $4.230 255+ $4.020 | - | PIC18 Family PIC18FJ5x Series Microcontrollers | 48MHz | PIC18 | - | 48MHz | 32KB | 28Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||