40MHz 8-bit Microcontrollers :
307 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.410 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $9.330 | PIC18F4xxx | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $4.370 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.110 | PIC18F2xxx | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 32KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $8.760 | PIC18F | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $14.910 | PIC18F | PIC18 Family PIC18F87xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 128KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $6.170 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 16KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $3.950 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 4KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $8.030 | PIC18F2xxx | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 48KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $9.010 | PIC18F | PIC18 Family PIC18F26xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 64KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 10Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F26xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $7.220 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 16KB | 28Pins | NDIP | NDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $13.470 10+ $13.400 25+ $13.340 | PIC18F6xxx | PIC18 Family PIC18F66xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 64KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F66xx | 85°C | Surface Mount | - | - | ||||||
Each | 100+ $3.650 | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 32KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 2KB | 11Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | ||||||
Each | 250+ $7.250 900+ $7.120 | - | S08 Family S08LL Series Microcontrollers | 40MHz | S08 | - | 8bit | 40MHz | - | 64KB | 80Pins | LQFP | LQFP | 39I/O's | SCI, SPI | SCI, SPI | 4KB | 10Channels | 12Bit | - | Battery Management | 1.8V | 3.6V | S08 | -40°C | S08LL | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $6.490 | Flexis - S08AC | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | - | 40MHz | - | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $15.450 | PIC18F6xxx | PIC18 Family PIC18F67xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 128KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F67xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.270 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $10.570 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 48KB | 28Pins | DIP | DIP | 25I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | ||||||
Each | 500+ $12.860 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | - | 40MHz | - | 128KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 24Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $11.040 | PIC18LF6xxx | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 32KB | 64Pins | TQFP | TQFP | 52I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 2KB | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $8.550 | - | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | - | - | 4.2V | 5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.450 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 32KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $8.140 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 125°C | Through Hole | - | - | ||||||
Each | 1+ $4.300 | PIC18F1xxx | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 4KB | 18Pins | DIP | DIP | 16I/O's | SCI, USART | SCI, USART | 256Byte | 7Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 125°C | Through Hole | - | - | ||||||
Each | 1+ $9.370 | - | PIC18 Family PIC18F25x Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 32KB | 28Pins | SOIC | SOIC | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 125°C | Surface Mount | - | - | ||||||