
| Quantity | Price |
|---|---|
| 250+ | $11.470 |
Product Information
Product Overview
The MC9S08DZ128CLH is a 8-bit Embedded CAN Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 128kB internal flash, 8kB internal RAM, an analog comparator, a can, 24-channel 12-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Multi-purpose clock generator (MCG)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash and EEPROM block protect
- Loss-of-lock protection
- MSCAN - CAN protocol version 2.0 A, B
- Two SCIs supporting LIN 2.0 protocol and SAE J2602 protocols
- 32 Interrupt pins with selectable polarity on each pin
- Single-wire background debug interface
- On-chip, in-circuit emulation (ICE) with real-time bus capture
Applications
Industrial, Embedded Design & Development
Technical Specifications
S08 Family S08D Series Microcontrollers
HCS08
128KB
LQFP
54I/O's
CAN, I2C, SCI, SPI
24Channels
S08
2.7V
-40°C
Surface Mount
MSL 3 - 168 hours
40MHz
40MHz
64Pins
LQFP
CAN, I2C, SCI, SPI
8KB
12Bit
S08DZ
5.5V
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
