Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF1220-I/SS
Newark Part No.92C5106
Product RangePIC18 Family PIC18LF1xxx Series Microcontrollers
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.998 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF1220-I/SS
Newark Part No.92C5106
Product RangePIC18 Family PIC18LF1xxx Series Microcontrollers
Technical Datasheet
Base NumberPIC18LF1xxx
Product RangePIC18 Family PIC18LF1xxx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's16I/O's
InterfacesEUSART
Embedded Interface TypeEUSART
RAM Memory Size256Byte
ADC Channels7Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F12xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC18LF1xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
20Pins
MCU Case Style
SSOP
Interfaces
EUSART
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
PIC18F12xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC18 Family PIC18LF1xxx Series Microcontrollers
Device Core
PIC18
Program Memory Size
4KB
IC Case / Package
SSOP
No. of I/O's
16I/O's
Embedded Interface Type
EUSART
ADC Channels
7Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability