Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4455-I/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K3982
Product RangePIC18 Family PIC18LF44xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 110+ | $6.690 |
Price for:Each
Minimum: 110
Multiple: 10
$735.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4455-I/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K3982
Product RangePIC18 Family PIC18LF44xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF44xx Series Microcontrollers
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size24KB
No. of Pins40Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's35I/O's
InterfacesEUSART, I2C, SPI, SPP, USB
Embedded Interface TypeEUSART, I2C, SPI, SPP, USB
RAM Memory Size2KB
ADC Channels13Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC18F45xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF44xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
24KB
IC Case / Package
DIP
No. of I/O's
35I/O's
Embedded Interface Type
EUSART, I2C, SPI, SPP, USB
ADC Channels
13Channels
ADC Resolution
10Bit
MCU Series
PIC18F45xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
40Pins
MCU Case Style
DIP
Interfaces
EUSART, I2C, SPI, SPP, USB
RAM Memory Size
2KB
MCU Family
PIC18
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
