2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC18 Family PIC18LF44xx Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC18 Family PIC18LF44xx Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  6 Products Found
                                                                                                  Find a huge range of PIC18 Family PIC18LF44xx Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC18LF4423-I/PT
                                                                                                  MICROCHIP PIC18LF4423-I/PT
                                                                                                  88K6117

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 40 MHz
                                                                                                  6. 16 KB
                                                                                                  7. 44 Pins
                                                                                                  Each
                                                                                                  25+
                                                                                                  $6.770
                                                                                                  Min: 160 / Mult: 160
                                                                                                  -
                                                                                                  PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  44Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  36I/O's
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  768Byte
                                                                                                  13Channels
                                                                                                  12Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F44xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF4455-I/P
                                                                                                  MICROCHIP PIC18LF4455-I/P
                                                                                                  96K3982

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 48 MHz
                                                                                                  6. 24 KB
                                                                                                  7. 40 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.210
                                                                                                  Min: 110 / Mult: 10
                                                                                                  -
                                                                                                  PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  48MHz
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  24KB
                                                                                                  40Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  35I/O's
                                                                                                  EUSART, I2C, SPI, SPP, USB
                                                                                                  EUSART, I2C, SPI, SPP, USB
                                                                                                  2KB
                                                                                                  13Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F45xx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18LF4455-I/PT
                                                                                                  MICROCHIP PIC18LF4455-I/PT
                                                                                                  56J7647

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 48 MHz
                                                                                                  6. 24 KB
                                                                                                  7. 44 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.330
                                                                                                  Min: 160 / Mult: 160
                                                                                                  PIC18LF4xxx
                                                                                                  PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  48MHz
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  24KB
                                                                                                  44Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  36I/O's
                                                                                                  I2C, SPI, USART
                                                                                                  I2C, SPI, USART
                                                                                                  2KB
                                                                                                  13Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F44xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF4420-I/PT
                                                                                                  MICROCHIP PIC18LF4420-I/PT
                                                                                                  89H0781

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 40 MHz
                                                                                                  6. 16 KB
                                                                                                  7. 44 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.140
                                                                                                  Min: 160 / Mult: 160
                                                                                                  PIC18LF4xxx
                                                                                                  PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  44Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  36I/O's
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  768Byte
                                                                                                  13Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F44xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF4431-I/PT
                                                                                                  MICROCHIP PIC18LF4431-I/PT
                                                                                                  89H0786

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 40 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 44 Pins
                                                                                                  7. TQFP
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.540
                                                                                                  Min: 160 / Mult: 160
                                                                                                  -
                                                                                                  PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  44Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  36I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  768Byte
                                                                                                  9Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F44xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF442-I/PT
                                                                                                  MICROCHIP PIC18LF442-I/PT
                                                                                                  92C5146

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 40 MHz
                                                                                                  6. 16 KB
                                                                                                  7. 44 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.390
                                                                                                  Min: 160 / Mult: 160
                                                                                                  PIC18LF4xxx
                                                                                                  PIC18 Family PIC18LF44xx Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  44Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  34I/O's
                                                                                                  AUSART, I2C, PSP, SPI
                                                                                                  AUSART, I2C, PSP, SPI
                                                                                                  768Byte
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  2.5V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F44xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-6 of 6 items
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
                                                                                                  ESG