8-bit Microcontrollers:
4,099 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | UQFN | UQFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK40 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.270 | Min: 1 / Mult: 1 | - | - | S08 Family S08MM Series Microcontrollers | - | HCS08 | - | - | - | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 46I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 12KB | 8Channels | 16Bit | - | - | 1.8V | 3.6V | S08 | -40°C | S08MM | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | UQFN | UQFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF26Kxx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.500 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK40 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.500 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | QFN | QFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF24Kxx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.580 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 40Pins | UQFN | UQFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF47Kxx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.550 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK40 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.860 10+ $1.850 25+ $1.750 94+ $1.690 141+ $1.620 | Min: 1 / Mult: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 28Pins | SSOP | SSOP | 23I/O's | I2C, SPI, USART | - | 16KB | 10Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.180 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF46Kxx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.700 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK40 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.800 10+ $5.640 25+ $5.380 50+ $5.110 148+ $4.840 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F53x Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | SPI, UART | SPI, UART | 256Byte | 16Channels | 12Bit | - | - | 2V | 5.25V | C8051 | -40°C | C8051F53x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.600 10+ $2.500 25+ $2.390 50+ $2.280 100+ $2.170 | Min: 1 / Mult: 1 | - | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.550 10+ $9.160 25+ $8.770 54+ $8.360 108+ $7.940 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | - | - | 40MHz | - | 32KB | 44Pins | - | LCC | 34I/O's | I2C, SPI, UART | - | 1KB | - | - | - | - | 2.7V | 3.6V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.626 10+ $0.599 25+ $0.573 50+ $0.546 100+ $0.520 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 16Pins | VQFN-EP | VQFN-EP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.840 10+ $3.930 25+ $3.690 50+ $3.530 100+ $3.390 More Pricing... | Min: 1 / Mult: 1 | - | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 32KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.620 | Min: 1 / Mult: 1 | - | - | S08 Family S08SG Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08SG | 105°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $2.700 | Min: 1600 / Mult: 1600 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, USART | - | 3.8437KB | 10Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.190 10+ $3.390 25+ $3.180 50+ $3.070 100+ $2.960 More Pricing... | Min: 1 / Mult: 1 | - | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 16KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.320 10+ $4.860 25+ $4.480 50+ $4.280 100+ $4.070 More Pricing... | Min: 1 / Mult: 1 | - | - | S08 Family S08SH Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 16KB | 20Pins | TSSOP | TSSOP | 17I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 12Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08SH | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.690 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK40 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.200 10+ $2.110 30+ $2.030 60+ $1.930 105+ $1.830 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK40 | 85°C | Through Hole | - | - | - | |||||
SILICON LABS | Each | 1+ $2.050 10+ $2.020 25+ $1.990 50+ $1.940 146+ $1.910 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | - | - | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | - | ||||
32AJ6553 RoHS | Each | 1+ $10.680 | Min: 1 / Mult: 1 | - | - | S08 Family S08AC Series Microcontrollers | - | HCS08 | - | - | - | 40MHz | - | 32KB | 44Pins | - | LQFP | 34I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $5.580 | Min: 1 / Mult: 1 | - | - | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 4KB | 16Pins | TSSOP | TSSOP | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | - | - | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.300 | Min: 1 / Mult: 1 | - | - | S08 Family S08SH Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 4KB | 20Pins | TSSOP | TSSOP | 17I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08SH | 85°C | Surface Mount | - | - | - |