Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB64-I/MR
Newark Part No.12AJ7046
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.500 |
| 25+ | $2.390 |
| 50+ | $2.280 |
| 100+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB64-I/MR
Newark Part No.12AJ7046
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Technical Datasheet
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
CPU Speed24MHz
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins64Pins
MCU Case StyleVQFN-EP
IC Case / PackageVQFN-EP
No. of I/O's55I/O's
InterfacesI2C, TWI, SPI, USART
Embedded Interface TypeI2C, TWI, SPI, USART
RAM Memory Size16KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DB
MCU SeriesAVR128DB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR-DB Family AVR128DB Series Microcontrollers
Device Core
AVR
Program Memory Size
128KB
MCU Case Style
VQFN-EP
No. of I/O's
55I/O's
Embedded Interface Type
I2C, TWI, SPI, USART
ADC Channels
22Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR128DB
MSL
MSL 1 - Unlimited
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
64Pins
IC Case / Package
VQFN-EP
Interfaces
I2C, TWI, SPI, USART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DB
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability