| Quantity | Price |
|---|---|
| 1+ | $1.230 |
Product Information
Product Overview
The MC9RS08KB2CSC is a 8-bit Microcontroller based a very small and highly efficient RS08 CPU core of version 2 which supports single global interrupt vector with CISC architecture operates at a maximum frequency of 20MHz. The device is composed of standard on-chip modules including 126byte internal RAM, 2kB internal flash, two 8-bit modulo timers, one 4-channel 10-bit A/D converter and an analog comparator. This device also features peripherals like one serial communications interface (SCI) module and one inter-integrated circuit bus module (IIC).
- Subset of HC08 instruction set with added BGND instruction
- Single global interrupt vector
- Security circuitry to prevent unauthorized access to flash contents
- Wait mode - CPU shuts down, system clocks continue to run, full voltage regulation
- Stop mode - CPU shuts down, system clocks are stopped, voltage regulator in standby
- Wakeup from power-saving modes using RTI, KBI, ADC, ACMP, SCI and LVD
- Loop-control Pierce oscillator (XOSC)
- Internal clock source (ICS)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash-block protection
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- One 2-channel Timer/pulse-width modulator module
- One real-time clock with optional clock sources
- up to 8-port Keyboard interrupts
Applications
Consumer Electronics, Medical
Technical Specifications
RS08KB
20MHz
20MHz
8Pins
SOIC
I2C, SCI
126Byte
RS08
1.8V
5.5V
85°C
-
No SVHC (27-Jun-2024)
RS08 Family RS08KB Series Microcontrollers
RS08
2KB
SOIC
6I/O's
I2C, SCI
12Channels
10Bit
RS08KB
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate