8-bit Microcontrollers:
24 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.780 10+ $3.620 25+ $3.460 50+ $3.300 146+ $3.130 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 40Pins | UQFN | UQFN | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.780 10+ $3.620 25+ $3.460 50+ $3.300 100+ $3.130 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.230 10+ $4.060 30+ $3.880 50+ $3.700 100+ $3.510 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | |||||
Each | 1+ $14.570 10+ $12.080 25+ $11.280 50+ $10.810 100+ $10.320 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFP | QFP | 25I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | - | |||||
Each | 1+ $5.200 | Min: 1 / Mult: 1 | - | PSOC 1 Family CY8C20xx6A Series Microcontrollers | 24MHz | M8C | 24MHz | 16KB | 32Pins | QFN | QFN | 25I/O's | I2C, SPI, USB | I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.71V | 5.5V | PSoC 1 | -40°C | CY8C20xx6A | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $1.650 25+ $1.560 50+ $1.500 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.650 10+ $1.450 100+ $1.320 500+ $1.250 1000+ $1.190 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.410 10+ $2.220 25+ $2.220 50+ $2.220 100+ $2.070 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.110 10+ $9.200 25+ $8.580 50+ $8.200 100+ $7.820 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F31x Series Microcontrollers | - | 8051 | 25MHz | 16KB | 28Pins | - | QFN-EP | 25I/O's | I2C, SPI, UART | - | 1.25KB | 25Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F31x | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.310 10+ $10.200 25+ $9.510 50+ $9.100 100+ $8.670 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F31x Series Microcontrollers | - | 8051 | 25MHz | 16KB | 32Pins | - | LQFP | 29I/O's | I2C, SPI, UART | - | 1.28KB | 25Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F31x | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.010 | Min: 1 / Mult: 1 | - | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 50MHz | 128KB | 32Pins | - | QFP | 25I/O's | CAN, I2C, LIN, SPI, UART | - | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | - | ||||
Each | 1+ $1.360 10+ $1.060 100+ $0.960 500+ $0.912 | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.620 10+ $3.740 25+ $3.510 50+ $3.390 100+ $3.270 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $12.550 10+ $11.070 25+ $10.110 50+ $9.780 146+ $9.590 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFN | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.530 25+ $3.320 50+ $3.210 100+ $3.090 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | UFQFPN | UFQFPN | 41I/O's | I2C, SPI, USART | - | 4KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.130 | Min: 1 / Mult: 1 | - | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
SILICON LABS | Each | 1+ $6.940 10+ $6.100 25+ $5.770 | Min: 1 / Mult: 1 | - | C8051 Family C8051F56x Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 32Pins | QFP | QFP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2.25KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F56x | 125°C | Surface Mount | - | - | ||||
Each | 100+ $3.130 | Min: 320 / Mult: 160 | - | PIC18 Family PIC18LFxxK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 146+ $3.130 | Min: 292 / Mult: 73 | PIC18LFxxKxx | PIC18 Family PIC18LFxxK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | UQFN | UQFN | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.840 10+ $4.330 25+ $3.920 50+ $3.740 100+ $3.370 More Pricing... | Min: 1 / Mult: 1 | STM8L15x | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | UFQFPN | UFQFPN | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.930 | Min: 1 / Mult: 1 | - | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.050 | Min: 1 / Mult: 1 | - | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ $3.270 | Min: 1 / Mult: 1 | - | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - |