Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C20496A-24LQXI
Newark Part No.48AC2799
Product RangePSOC 1 Family CY8C20xx6A Series Microcontrollers
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C20496A-24LQXI
Newark Part No.48AC2799
Product RangePSOC 1 Family CY8C20xx6A Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family CY8C20xx6A Series Microcontrollers
CPU Speed24MHz
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins32Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's25I/O's
InterfacesI2C, SPI, USB
Embedded Interface TypeI2C, SPI, USB
RAM Memory Size2KB
ADC Channels25Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C20xx6A
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C20xx6A Series Microcontrollers
Device Core
M8C
Program Memory Size
16KB
MCU Case Style
QFN
No. of I/O's
25I/O's
Embedded Interface Type
I2C, SPI, USB
ADC Channels
25Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C20xx6A
MSL
MSL 3 - 168 hours
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
32Pins
IC Case / Package
QFN
Interfaces
I2C, SPI, USB
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability