8-bit Microcontrollers:
16 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.190 10+ $2.180 25+ $2.160 50+ $2.150 100+ $2.120 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.980 10+ $2.860 25+ $2.730 50+ $2.600 100+ $2.470 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
02AH4629 RoHS | Each | 1+ $2.060 10+ $1.980 25+ $1.890 50+ $1.810 100+ $1.710 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||
Each | 1+ $1.800 10+ $1.720 25+ $1.640 50+ $1.560 100+ $1.490 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 28KB | 48Pins | TQFP | TQFP | 44I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 43Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | |||||
Each | 1+ $0.695 10+ $0.695 25+ $0.695 50+ $0.695 122+ $0.695 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
83AK7141 RoHS | Each | 1+ $1.870 10+ $1.800 25+ $1.710 50+ $1.640 122+ $1.550 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 48Pins | - | VQFN-EP | 44I/O's | I2C, SPI, UART | - | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 85°C | Surface Mount | ||||
57AK3491 RoHS | Each | 1+ $2.340 10+ $2.240 25+ $2.130 50+ $2.040 122+ $1.930 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | VQFN-EP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | ||||
83AK7142 RoHS | Each | 1+ $2.160 10+ $2.070 25+ $1.980 50+ $1.890 100+ $1.800 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 48Pins | - | TQFP | 44I/O's | I2C, SPI, UART | - | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
Each | 1+ $2.430 10+ $2.340 25+ $2.230 50+ $2.120 100+ $2.020 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | TQFP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
83AK7143 RoHS | Each | 1+ $2.130 10+ $2.050 25+ $1.970 50+ $1.870 122+ $1.770 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 48Pins | - | VQFN-EP | 44I/O's | I2C, SPI, UART | - | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
83AK7140 RoHS | Each | 1+ $1.870 10+ $1.800 25+ $1.710 50+ $1.640 100+ $1.550 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 48Pins | - | TQFP | 44I/O's | I2C, SPI, UART | - | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 85°C | Surface Mount | ||||
83AK4764 RoHS | Each | 1+ $2.060 10+ $1.980 25+ $1.890 50+ $1.810 122+ $1.710 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | VQFN-EP | 44I/O's | I2C, SPI, UART | - | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||
83AK8266 RoHS | Each | 1+ $1.850 10+ $1.770 25+ $1.690 50+ $1.620 100+ $1.530 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | 64MHz | 16KB | 48Pins | - | TQFP | 44I/O's | I2C, SPI, UART | - | 1KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 85°C | Surface Mount | ||||
74AK1432 RoHS | Each | 1+ $1.940 10+ $1.870 25+ $1.780 50+ $1.700 122+ $1.620 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 48Pins | - | VQFN-EP | 44I/O's | I2C, SPI, UART | - | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
74AK1431 RoHS | Each | 1+ $1.970 10+ $1.890 25+ $1.810 50+ $1.720 100+ $1.640 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 44Pins | - | TQFP | 36I/O's | I2C, SPI, UART | - | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
Each | 1+ $2.400 10+ $2.340 25+ $2.270 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount |