Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F56Q43-I/6LXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43AJ9539
Product RangePIC18 Family PIC18FxxQ43 Series Microcontrollers
Your Part Number
467 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.570 |
| 25+ | $1.560 |
| 50+ | $1.530 |
| 100+ | $1.490 |
| 250+ | $1.460 |
| 500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F56Q43-I/6LXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43AJ9539
Product RangePIC18 Family PIC18FxxQ43 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ43 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins48Pins
MCU Case StyleVQFN-EP
IC Case / PackageVQFN-EP
No. of I/O's44I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels43Channels
MCU FamilyPIC18
ADC Resolution12Bit
MCU SeriesPIC18FxxQ43
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ43 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
VQFN-EP
No. of I/O's
44I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
43Channels
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
48Pins
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
MCU Family
PIC18
MCU Series
PIC18FxxQ43
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
