8-bit Microcontrollers:
325 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.580 10+ $5.350 25+ $5.110 50+ $5.020 100+ $4.920 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.090 10+ $15.440 25+ $14.770 50+ $14.490 100+ $14.220 | Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | - | - | 16MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 10Bit | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.790 10+ $3.630 25+ $3.460 50+ $3.300 100+ $3.130 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega E Series Microcontrollers | 32MHz | AVR | - | - | 32MHz | - | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | - | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.500 10+ $1.440 25+ $1.370 50+ $1.310 182+ $1.240 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 64KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.650 10+ $4.460 25+ $4.250 50+ $4.060 100+ $3.860 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 64KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $22.520 10+ $18.970 25+ $18.080 50+ $17.590 100+ $17.100 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | - | 40MHz | - | 60KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.640 10+ $3.500 25+ $3.360 50+ $3.210 100+ $3.040 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega E Series Microcontrollers | 32MHz | AVR | - | - | 32MHz | - | 32KB | 32Pins | VQFN | VQFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | - | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.460 10+ $2.360 30+ $2.250 60+ $2.160 105+ $2.050 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | - | 32MHz | - | 56KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.630 10+ $7.320 25+ $7.000 50+ $6.670 100+ $6.340 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | - | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega644 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.130 10+ $5.880 25+ $5.610 50+ $5.360 100+ $5.100 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F67xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.660 10+ $3.510 25+ $3.350 54+ $3.210 108+ $3.050 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 32KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ $3.140 10+ $2.570 25+ $2.380 50+ $2.330 100+ $2.270 More Pricing... | Min: 1 / Mult: 1 | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.430 10+ $10.000 25+ $9.570 50+ $9.240 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | - | 16MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.780 10+ $1.390 100+ $1.160 640+ $1.110 1120+ $1.050 | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | 16MHz | - | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 26Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.370 10+ $3.280 30+ $3.180 50+ $3.090 100+ $2.810 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 128KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.690 10+ $2.580 25+ $2.460 94+ $2.350 141+ $2.230 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.710 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega3208 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | - | 32KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 4KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATmega3208 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.520 10+ $3.370 30+ $3.220 60+ $3.080 105+ $2.930 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 64KB | 28Pins | DIP | DIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.410 10+ $3.260 30+ $3.110 50+ $2.980 100+ $2.840 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 64KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.980 10+ $2.910 30+ $2.840 50+ $2.770 100+ $2.500 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 64KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK40 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.600 10+ $4.470 30+ $4.340 50+ $4.200 100+ $3.800 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 32KB | 40Pins | DIP | DIP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.600 10+ $3.460 25+ $3.310 94+ $3.160 141+ $3.010 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.470 10+ $5.460 25+ $5.130 50+ $4.910 100+ $4.690 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.550 10+ $5.310 25+ $5.070 50+ $4.850 100+ $4.620 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J9x Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.910 5+ $15.480 10+ $15.030 25+ $14.600 50+ $14.310 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega128L Series Microcontrollers | 8MHz | AVR | - | - | 8MHz | - | 128KB | 64Pins | MLF | MLF | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | |||||