Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08DZ60AMLHCopy
Newark Part No.95W3461
Product RangeS08 Family S08D Series Microcontrollers
Your Part Number
464 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
| 10+ | $17.530 |
| 25+ | $16.410 |
| 50+ | $15.800 |
| 100+ | $15.200 |
| 250+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08DZ60AMLHCopy
Newark Part No.95W3461
Product RangeS08 Family S08D Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08D Series Microcontrollers
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size60KB
No. of Pins64Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's54I/O's
Embedded Interface TypeCAN, I2C, SCI, SPI
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size4KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08DZ
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08D Series Microcontrollers
Device Core
HCS08
Program Memory Size
60KB
MCU Case Style
LQFP
No. of I/O's
54I/O's
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08DZ
MSL
MSL 3 - 168 hours
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
64Pins
IC Case / Package
LQFP
Embedded Interface Type
CAN, I2C, SCI, SPI
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for MC9S08DZ60AMLH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
