8-bit Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.160 10+ $2.160 30+ $2.160 50+ $2.160 100+ $2.160 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | |||||
Each | 1+ $1.360 10+ $1.360 25+ $1.360 50+ $1.310 182+ $1.240 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
Each | 1+ $2.000 10+ $1.850 25+ $1.850 50+ $1.730 100+ $1.700 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
02AH4623 RoHS | Each | 1+ $1.670 10+ $1.600 25+ $1.530 50+ $1.470 182+ $1.390 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN | VQFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||
91AH8804 RoHS | Each | 1+ $1.340 10+ $1.290 25+ $1.230 50+ $1.180 182+ $1.120 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | SSOP | VQFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||
02AH4629 RoHS | Each | 1+ $2.060 10+ $1.980 25+ $1.890 50+ $1.810 100+ $1.710 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||
Each | 1+ $1.780 10+ $1.730 25+ $1.690 54+ $1.640 108+ $1.560 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
Each | 1+ $2.640 10+ $2.540 30+ $2.420 60+ $2.300 105+ $2.190 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | |||||
Each | 1+ $1.830 10+ $1.750 25+ $1.680 50+ $1.600 146+ $1.520 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | QFN-EP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
Each | 1+ $1.590 10+ $1.530 25+ $1.470 54+ $1.400 108+ $1.330 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
Each | 1+ $0.695 10+ $0.695 25+ $0.695 50+ $0.695 122+ $0.695 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
Each | 1+ $0.763 10+ $0.763 25+ $0.763 50+ $0.763 146+ $0.763 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | VQFN | VQFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
Each | 1+ $1.480 10+ $1.420 25+ $1.360 54+ $1.300 108+ $1.230 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | WSOIC | 25I/O's | I2C, SPI, UART | - | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | |||||
57AK3488 RoHS | Each | 1+ $1.420 10+ $1.370 25+ $1.310 94+ $1.240 141+ $1.180 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SSOP | 25I/O's | I2C, SPI, UART | - | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||
83AK4764 RoHS | Each | 1+ $2.060 10+ $1.980 25+ $1.890 50+ $1.810 122+ $1.710 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | VQFN-EP | 44I/O's | I2C, SPI, UART | - | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||
Each | 1+ $2.230 10+ $2.150 30+ $2.050 60+ $1.950 105+ $1.860 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SPDIP | 25I/O's | I2C, SPI, UART | - | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | |||||
Each | 1+ $1.540 10+ $1.540 30+ $1.540 60+ $1.540 105+ $1.540 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | |||||
Each | 1+ $1.750 10+ $1.680 25+ $1.600 94+ $1.530 141+ $1.460 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount |