8-bit Microcontrollers:
48 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.460 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | SOIC | SOIC | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.540 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $4.060 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.150 25+ $1.140 50+ $1.140 100+ $1.140 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | - | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.430 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $4.410 10+ $3.680 25+ $3.480 50+ $3.470 100+ $3.450 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | |||||
Each | 1+ $4.070 10+ $3.280 25+ $3.080 50+ $2.970 100+ $2.860 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.070 10+ $0.625 100+ $0.577 980+ $0.551 1470+ $0.509 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | 20MHz | RL78 | 20MHz | 4KB | 16Pins | SSOP | SSOP | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.620 10+ $2.910 25+ $2.730 50+ $2.620 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | |||||
Each | 1+ $3.990 | Min: 1 / Mult: 1 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.670 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.670 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.380 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | DIP | DIP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $4.680 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | SOIC | SOIC | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.770 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.030 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.650 10+ $1.200 100+ $1.060 500+ $1.000 1000+ $0.948 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.060 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.830 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF1xxx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.960 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 18Pins | DIP | DIP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $2.890 | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.980 | Min: 1 / Mult: 1 | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.390 10+ $1.010 100+ $0.901 500+ $0.857 1000+ $0.812 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.170 10+ $1.130 25+ $1.070 50+ $1.040 114+ $1.000 More Pricing... | Min: 1 / Mult: 1 | - | AVR-DD Family AVR64DD Series Microcontrollers | - | AVR | 24MHz | 64KB | 14Pins | - | NSOIC | 10I/O's | I2C, TWI, SPI, USART | - | 8KB | 7Channels | 12Bit | 1.8V | 5.5V | AVR-DD | -40°C | AVR64DD | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.998 | Min: 1 / Mult: 1 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Surface Mount | - | - |