STM8L 8-bit Microcontrollers:
12 Products FoundFind a huge range of STM8L 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16F, ATmega, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.954 10+ $0.686 100+ $0.579 500+ $0.543 1000+ $0.511 | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $5.240 10+ $4.250 25+ $4.010 50+ $3.890 100+ $3.780 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $5.400 10+ $4.390 25+ $4.140 50+ $4.000 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $3.860 10+ $2.920 25+ $2.680 50+ $2.520 100+ $2.350 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $1.010 | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $2.990 10+ $2.390 100+ $2.070 980+ $1.940 1470+ $1.900 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 28Pins | UFQFN | UFQFN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $2.180 10+ $2.000 25+ $2.000 50+ $2.000 100+ $1.850 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $1.500 10+ $1.380 100+ $1.380 980+ $1.270 1470+ $1.270 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $4.620 10+ $3.740 25+ $3.510 50+ $3.390 100+ $3.270 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $1.360 10+ $1.060 100+ $0.963 500+ $0.915 1000+ $0.867 | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $2.700 10+ $2.150 148+ $1.880 518+ $1.760 1036+ $1.730 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | |||||
Each | 1+ $3.460 10+ $2.800 25+ $2.640 50+ $2.560 100+ $2.460 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 29I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 21Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount |