Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L151G4U6
Newark Part No.24AC5445
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
3,334 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.250 |
| 100+ | $1.940 |
| 980+ | $1.820 |
| 1470+ | $1.770 |
| 2940+ | $1.750 |
| 5390+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L151G4U6
Newark Part No.24AC5445
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
Base NumberSTM8L
Product RangeSTM8 Family STM8L Series Microcontrollers
CPU Speed16MHz
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins28Pins
MCU Case StyleUFQFN
IC Case / PackageUFQFN
No. of I/O's26I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8L
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
STM8L
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
28Pins
IC Case / Package
UFQFN
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
STM8 Family STM8L Series Microcontrollers
Device Core
STM8
Program Memory Size
16KB
MCU Case Style
UFQFN
No. of I/O's
26I/O's
Interfaces
I2C, SPI, USART
ADC Channels
18Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8L
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability