16MHz 8-bit Microcontrollers:
273 Products FoundFind a huge range of 16MHz 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as 20MHz, 32MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Microchip, Stmicroelectronics, NXP, Analog Devices & Renesas
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.780 10+ $5.540 25+ $5.290 50+ $5.050 100+ $4.800 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.580 10+ $15.900 25+ $15.220 50+ $15.120 100+ $15.010 | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 10Bit | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.750 10+ $5.520 25+ $5.270 50+ $5.040 100+ $4.780 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 44Pins | VQFN | VQFN | 26I/O's | I2C, SPI, USART, USB | SPI, USART | 2.5KB | 12Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.750 10+ $5.520 25+ $5.270 50+ $5.040 100+ $4.780 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 44Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.5KB | 12Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.950 10+ $0.907 25+ $0.863 50+ $0.820 120+ $0.775 | PIC10F3xx | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | - | 16MHz | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | - | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.560 10+ $1.880 148+ $1.570 518+ $1.440 1036+ $1.390 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 10+ $1.020 25+ $0.986 50+ $0.955 100+ $0.925 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.570 10+ $6.480 | - | AVR ATmega Family ATmega16 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | - | 4.5V | 5.5V | AVR | -40°C | ATmega16 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.290 10+ $1.230 25+ $1.180 76+ $1.140 114+ $1.090 | - | AVR ATtiny Family ATtiny1616 Series Microcontrollers | - | AVR | - | 16MHz | 16KB | 20Pins | - | WSOIC | 18I/O's | I2C, SPI, USART | - | 2KB | 20Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny1616 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $15.510 5+ $15.310 10+ $15.120 38+ $14.920 57+ $14.630 More Pricing... | - | PIC17 Family PIC17C75x Series Microcontrollers | 16MHz | PIC17 | - | 16MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | - | 902Byte | 12Channels | 10Bit | - | 3V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.330 10+ $0.955 100+ $0.764 500+ $0.687 1000+ $0.664 More Pricing... | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.750 10+ $10.300 25+ $9.850 50+ $9.550 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.950 10+ $1.450 100+ $1.320 640+ $1.090 1120+ $1.050 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 26Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.880 10+ $3.720 25+ $3.570 50+ $3.400 100+ $3.230 | - | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 16KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1KB | 11Channels | 10Bit | Lighting | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.930 10+ $1.420 25+ $1.300 50+ $1.220 100+ $1.150 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.220 10+ $2.540 100+ $2.190 500+ $2.090 1000+ $1.930 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $8.290 10+ $7.940 25+ $7.580 50+ $7.570 100+ $7.570 | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | - | 16MHz | 256KB | 64Pins | QFN | QFN | 38I/O's | SPI, USART | SPI, USART | 32KB | 4Channels | 10Bit | - | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.160 10+ $0.834 100+ $0.660 500+ $0.591 1000+ $0.569 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.949 10+ $0.679 25+ $0.611 50+ $0.573 100+ $0.535 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.700 10+ $1.310 25+ $1.210 50+ $1.160 100+ $1.110 More Pricing... | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $2.450 10+ $1.820 148+ $1.510 518+ $1.380 1036+ $1.350 More Pricing... | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.910 10+ $3.930 25+ $3.680 50+ $3.570 100+ $3.450 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.050 10+ $4.040 25+ $3.790 50+ $3.650 100+ $3.500 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.870 10+ $3.760 30+ $3.650 50+ $3.540 100+ $3.490 | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 40Pins | DIP | DIP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.765 10+ $0.732 25+ $0.699 | - | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | - | 16MHz | 896Byte | 6Pins | SOT-23 | SOT-23 | 3I/O's | - | - | 64Byte | 3Channels | 8Bit | - | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | AEC-Q100 | ||||||