Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S103F3P3
Newark Part No.24AC5458
Product RangeSTM8 Family STM8S Series Microcontrollers
Your Part Number
4,372 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $1.880 |
| 148+ | $1.570 |
| 518+ | $1.440 |
| 1036+ | $1.390 |
| 2516+ | $1.340 |
| 5032+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S103F3P3
Newark Part No.24AC5458
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Base NumberSTM8S
Device CoreSTM8
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins20Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Device Core
STM8
Operating Frequency Max
16MHz
No. of Pins
20Pins
IC Case / Package
TSSOP
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
STM8S
CPU Speed
16MHz
Program Memory Size
8KB
MCU Case Style
TSSOP
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
