16MIPS 8-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.840 10+ $1.750 30+ $1.660 60+ $1.580 105+ $1.510 | Min: 1 / Mult: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Through Hole | |||||
Each | 1+ $1.060 10+ $1.020 25+ $0.965 94+ $0.917 141+ $0.870 | Min: 1 / Mult: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Surface Mount | |||||
91AH8804 RoHS | Each | 1+ $1.340 10+ $1.290 25+ $1.230 50+ $1.180 182+ $1.120 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | SSOP | VQFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | ||||
Each | 1+ $1.020 10+ $0.976 25+ $0.933 50+ $0.891 182+ $0.848 | Min: 1 / Mult: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | VQFN | VQFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Surface Mount | |||||