72MHz 8-bit Microcontrollers:
4 Products FoundFind a huge range of 72MHz 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as 20MHz, 32MHz, 40MHz & 4MHz 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.540 10+ $2.170 25+ $1.970 50+ $1.890 100+ $1.810 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | |||||
Each | 1+ $2.860 10+ $2.440 25+ $2.230 50+ $2.120 100+ $2.020 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | |||||
Each | 1+ $2.600 10+ $2.180 25+ $1.970 50+ $1.820 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 24Pins | QFN | QFN | 20I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 12Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | |||||
Each | 1+ $2.370 10+ $2.100 25+ $1.970 50+ $1.880 100+ $1.760 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount |