PIC12 8-bit Microcontrollers:
168 Products FoundFind a huge range of PIC12 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16, PIC18, AVR & 8051 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.700 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.090 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.630 10+ $1.570 25+ $1.510 50+ $1.440 120+ $1.360 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.410 10+ $1.370 25+ $1.320 50+ $1.240 100+ $1.170 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.150 10+ $1.110 25+ $1.050 50+ $0.999 120+ $0.950 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.884 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | MSOP | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F15xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.540 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 5I/O's | - | - | 64Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.070 | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.150 10+ $1.110 25+ $1.050 50+ $0.999 120+ $0.950 | - | PIC12 Family PIC12F5xx Series Microcontrollers | 8MHz | PIC12 | 8MHz | 1.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 41Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.650 | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.640 10+ $2.560 25+ $2.470 50+ $2.380 120+ $2.270 | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 2.5V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Through Hole | - | - | ||||||
Each | 1+ $0.852 10+ $0.808 25+ $0.765 50+ $0.758 100+ $0.751 | - | PIC12 Family PIC12F5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | SOIC | SOIC | 6I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.500 10+ $2.390 25+ $2.270 50+ $2.180 192+ $2.070 | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 14Pins | TSSOP | TSSOP | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.960 | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 125°C | Through Hole | - | - | ||||||
Each | 1+ $1.410 10+ $1.370 25+ $1.320 50+ $1.240 100+ $1.170 | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.010 10+ $0.967 25+ $0.929 50+ $0.915 100+ $0.901 | - | PIC12 Family PIC12F5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | MSOP | MSOP | 6I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 125°C | Surface Mount | - | - | ||||||
MICROCHIP | Each | 1+ $0.961 10+ $0.923 25+ $0.884 50+ $0.866 100+ $0.846 | - | PIC12 Family PIC12F5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DFN | DFN | 6I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.917 10+ $0.884 25+ $0.852 50+ $0.829 100+ $0.805 | - | PIC12 Family PIC12F5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | NSOIC | NSOIC | 6I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $1.140 10+ $1.090 25+ $1.040 50+ $1.010 100+ $0.983 | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.700 | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $0.852 10+ $0.808 25+ $0.765 50+ $0.742 100+ $0.721 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART | EUSART | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.300 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.520 | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Through Hole | - | - | ||||||
Each | 1+ $1.620 | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | SOIJ | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | PIC12 | -40°C | PIC12C5xx | 85°C | Surface Mount | - | - | ||||||