8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.200 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C20xx6A Series Microcontrollers | 24MHz | M8C | 24MHz | 16KB | 32Pins | QFN | QFN | 25I/O's | I2C, SPI, USB | I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.71V | 5.5V | PSoC 1 | -40°C | CY8C20xx6A | 85°C | Surface Mount | |||||
Each | 1+ $4.730 10+ $4.140 25+ $3.920 50+ $3.750 100+ $3.590 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C20xx6A Series Microcontrollers | 24MHz | M8C | 24MHz | 8KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, USB | I2C, SPI, USB | 1KB | 28Channels | 10Bit | 1.71V | 5.5V | PSoC 1 | -40°C | CY8C20xx6A | 85°C | Surface Mount |