8-bit Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | I2C, SPI, USART | - | 256Byte | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny4313 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.300 10+ $4.120 25+ $3.940 50+ $3.760 122+ $3.570 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK80 | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.870 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.670 10+ $6.670 25+ $6.670 50+ $6.670 100+ $6.670 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F41x Series Microcontrollers | 50MIPS | 8051 | 50MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | C8051 | -40°C | C8051F41x | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.450 10+ $7.740 25+ $7.410 50+ $7.240 100+ $6.760 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 25MIPS | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.270 25+ $1.170 50+ $1.110 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MIPS | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
1+ $3.410 10+ $3.270 25+ $3.130 50+ $3.130 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F2xK20 | 85°C | Surface Mount | - | - | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.360 25+ $1.270 50+ $1.190 100+ $1.130 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MIPS | 8051 | 25MHz | 8KB | 24Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.350 10+ $1.980 25+ $1.830 50+ $1.730 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MIPS | 8051 | 25MHz | 32KB | 32Pins | QFN-EP | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $7.740 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega1284 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 48Pins | QFN-EP | QFN-EP | 32I/O's | I2C, SPI, USART | - | 16KB | 8Channels | 10Bit | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.830 10+ $1.750 25+ $1.680 50+ $1.600 146+ $1.520 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | QFN-EP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.980 10+ $3.800 25+ $3.620 50+ $3.450 100+ $3.270 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F93x Series Microcontrollers | 25MIPS | 8051 | 25MHz | 64KB | 24Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.300 10+ $4.030 25+ $3.850 50+ $3.660 100+ $3.480 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F93x Series Microcontrollers | 25MIPS | 8051 | 25MHz | 64KB | 32Pins | QFN-EP | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.830 25+ $1.720 50+ $1.620 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F85x Series Microcontrollers | 25MIPS | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | C8051 | -40°C | C8051F85x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.110 25+ $1.100 50+ $1.070 100+ $1.060 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8UB Series Microcontrollers | 50MIPS | 8051 | 50MHz | 8KB | 20Pins | QFN-EP | QFN-EP | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.810 10+ $3.170 25+ $2.940 50+ $2.790 100+ $2.640 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F39x Series Microcontrollers | 50MIPS | 8051 | 50MHz | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 1KB | 16Channels | 10Bit | 1.8V | 3.6V | C8051 | -40°C | C8051F39x | 105°C | Surface Mount | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.010 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | 20MHz | AVR | 20MHz | 32KB | 64Pins | QFN-EP | QFN-EP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATmega329 | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.650 | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MIPS | 8051 | 25MHz | 32KB | 24Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - |