Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM8SB20F32G-B-QFN32R
Newark Part No.66AH5734
Product RangeEFM8 Family EFM8SB Series Microcontrollers
Technical Datasheet
460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.350 |
10+ | $1.980 |
25+ | $1.830 |
50+ | $1.730 |
100+ | $1.640 |
250+ | $1.530 |
500+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8SB20F32G-B-QFN32R
Newark Part No.66AH5734
Product RangeEFM8 Family EFM8SB Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8SB Series Microcontrollers
CPU Speed25MHz
Device Core8051
Operating Frequency Max25MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's24I/O's
Embedded Interface TypeI2C, SMBus, SPI, UART
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size4.25KB
ADC Channels23Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8SB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8SB Series Microcontrollers
Device Core
8051
Program Memory Size
32KB
IC Case / Package
QFN-EP
No. of I/O's
24I/O's
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
23Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8SB
MSL
MSL 1 - Unlimited
CPU Speed
25MHz
Operating Frequency Max
25MHz
No. of Pins
32Pins
MCU Case Style
QFN-EP
Embedded Interface Type
I2C, SMBus, SPI, UART
RAM Memory Size
4.25KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability