EFM8 Family EFM8SB Series Microcontrollers 8-bit Microcontrollers:
16 Products FoundFind a huge range of EFM8 Family EFM8SB Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.490 10+ $1.270 100+ $1.040 500+ $0.925 1000+ $0.883 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.560 10+ $2.150 25+ $2.000 50+ $1.890 100+ $1.780 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFP | QFP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.360 25+ $1.270 50+ $1.190 100+ $1.130 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.350 10+ $1.980 25+ $1.830 50+ $1.730 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFN-EP | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $3.900 10+ $2.520 146+ $1.650 511+ $1.400 1022+ $1.320 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $2.160 | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN | QFN | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
SILICON LABS | Each | 1+ $3.630 10+ $2.330 182+ $1.470 546+ $1.280 1001+ $1.190 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.940 10+ $1.640 182+ $1.370 546+ $1.270 1001+ $1.160 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.190 10+ $1.020 100+ $0.839 500+ $0.742 1000+ $0.708 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.730 10+ $1.470 25+ $1.360 50+ $1.290 100+ $1.210 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | CSP | CSP | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $3.010 10+ $2.710 25+ $2.560 50+ $2.390 182+ $2.220 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.620 10+ $1.370 182+ $1.090 546+ $1.050 1001+ $0.958 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN | QFN | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.270 25+ $1.170 50+ $1.110 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.730 10+ $1.470 100+ $1.210 500+ $1.200 1000+ $1.070 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | CSP | CSP | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.650 | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $2.900 10+ $2.430 25+ $2.300 50+ $2.190 146+ $2.070 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - |