8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.520 10+ $12.000 25+ $10.910 50+ $10.910 100+ $10.900 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFP | QFP | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | |||||
Each | 1+ $14.570 10+ $12.080 25+ $11.280 50+ $10.810 100+ $10.320 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFP | QFP | 25I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | |||||
SILICON LABS | Each | 1+ $14.640 10+ $12.140 25+ $11.540 50+ $10.930 100+ $10.570 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFN-EP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.320 10+ $11.880 25+ $11.170 50+ $10.670 100+ $10.250 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFP | 40I/O's | CAN, EMIF, LIN, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.780 10+ $11.170 25+ $10.610 50+ $10.100 100+ $9.610 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 50MHz | 128KB | 48Pins | - | QFP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.010 | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 50MHz | 128KB | 32Pins | - | QFP | 25I/O's | CAN, I2C, LIN, SPI, UART | - | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||
Each | 1+ $12.550 10+ $11.070 25+ $10.110 50+ $9.780 146+ $9.590 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFN | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | |||||
Each | Pricing is unavailable. Please contact customer services. | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 96KB | 48Pins | QFP | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - |