New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      C8051F584-IQ

                      MCU, 8BIT, 50MHZ, QFP-48

                      Date/Lot Code

                      SILICON LABS C8051F584-IQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoC8051F584-IQ
                      Newark Part No.74AC8889
                      Product RangeC8051 Family C8051F58x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoC8051F584-IQ
                      Newark Part No.74AC8889
                      Product RangeC8051 Family C8051F58x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeC8051 Family C8051F58x Series Microcontrollers
                      CPU Speed50MHz
                      Device Core8051
                      Operating Frequency Max50MHz
                      Program Memory Size96KB
                      No. of Pins48Pins
                      MCU Case StyleQFP
                      IC Case / PackageQFP
                      No. of I/O's40I/O's
                      InterfacesCAN, I2C, LIN, SMBus, SPI, UART
                      Embedded Interface TypeCAN, I2C, LIN, SMBus, SPI, UART
                      RAM Memory Size8KB
                      ADC Channels32Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.25V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      MCU FamilyC8051
                      MCU SeriesC8051F58x
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      C8051 Family C8051F58x Series Microcontrollers

                      Device Core

                      8051

                      Program Memory Size

                      96KB

                      MCU Case Style

                      QFP

                      No. of I/O's

                      40I/O's

                      Embedded Interface Type

                      CAN, I2C, LIN, SMBus, SPI, UART

                      ADC Channels

                      32Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      C8051F58x

                      MSL

                      MSL 3 - 168 hours

                      CPU Speed

                      50MHz

                      Operating Frequency Max

                      50MHz

                      No. of Pins

                      48Pins

                      IC Case / Package

                      QFP

                      Interfaces

                      CAN, I2C, LIN, SMBus, SPI, UART

                      RAM Memory Size

                      8KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Max

                      125°C

                      MCU Family

                      C8051

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.