8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 57+ $14.290 114+ $14.110 266+ $13.920 | Min: 57 / Mult: 19 | PIC17C7xx | PIC17 Family PIC17C75x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | |||||
Each | 57+ $15.300 114+ $15.100 266+ $14.900 | Min: 57 / Mult: 19 | PIC17C7xx | PIC17 Family PIC17C75x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | |||||
Each | 1+ $17.710 5+ $17.480 10+ $17.260 38+ $17.040 57+ $16.720 More Pricing... | Min: 1 / Mult: 1 | - | PIC17 Family PIC17C75x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | - | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | PIC17 | -40°C | PIC17C7xx | 85°C | Surface Mount |