Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC17C756A-33I/LCopy
Newark Part No.97K7516
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Your Part Number
315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 5+ | $18.000 |
| 10+ | $17.780 |
| 38+ | $17.550 |
| 57+ | $17.370 |
| 114+ | $17.180 |
| 266+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C756A-33I/LCopy
Newark Part No.97K7516
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Technical Datasheet
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Device CorePIC17
CPU Speed33MHz
Operating Frequency Max33MHz
Program Memory Size32KB
No. of Pins68Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's50I/O's
InterfacesI2C, SPI, USART
RAM Memory Size902Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC17
MCU SeriesPIC17C7xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC17 Family PIC17C75x Series Microcontrollers
CPU Speed
33MHz
Program Memory Size
32KB
IC Case / Package
LCC
No. of I/O's
50I/O's
RAM Memory Size
902Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC17
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC17
Operating Frequency Max
33MHz
No. of Pins
68Pins
MCU Case Style
LCC
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC17C7xx
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC17C756A-33I/L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
