8-bit Microcontrollers:
15 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.240 10+ $3.140 30+ $3.060 60+ $2.960 105+ $2.820 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $3.410 10+ $3.310 30+ $3.210 50+ $3.110 100+ $2.840 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $1.900 10+ $1.900 25+ $1.900 50+ $1.900 122+ $1.900 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.190 10+ $2.180 25+ $2.160 50+ $2.150 100+ $2.120 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.370 10+ $2.180 25+ $2.070 54+ $1.980 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.410 10+ $2.330 25+ $2.230 94+ $2.170 141+ $2.120 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.170 10+ $3.050 30+ $2.920 50+ $2.790 100+ $2.650 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $2.500 10+ $2.400 25+ $2.290 50+ $2.190 100+ $2.070 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.690 10+ $3.590 30+ $3.490 50+ $3.390 100+ $3.070 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $2.640 10+ $2.530 25+ $2.410 54+ $2.300 108+ $2.190 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.290 10+ $2.200 25+ $2.090 94+ $2.010 141+ $1.910 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.980 10+ $2.860 25+ $2.730 50+ $2.600 100+ $2.470 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.290 10+ $2.200 25+ $2.090 50+ $2.010 122+ $1.910 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.960 10+ $2.830 25+ $2.710 50+ $2.580 100+ $2.450 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.400 10+ $2.340 25+ $2.270 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount |