Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F27K42-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AC2824
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Your Part Number
278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $3.130 |
| 25+ | $3.060 |
| 50+ | $3.000 |
| 100+ | $2.940 |
| 250+ | $2.870 |
| 500+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F27K42-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AC2824
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins28Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's25I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size8KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18FxxK42
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK42 Series Microcontrollers
Device Core
PIC18
Program Memory Size
128KB
MCU Case Style
DIP
No. of I/O's
25I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18FxxK42
MSL
-
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
IC Case / Package
DIP
Interfaces
I2C, SPI, UART
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
