8-bit Microcontrollers:
239 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.230 10+ $7.030 25+ $6.820 50+ $6.740 100+ $6.640 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.580 10+ $5.350 25+ $5.110 50+ $5.020 100+ $4.920 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $17.080 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F87xx Series Microcontrollers | 25MHz | PIC18 | - | 25MHz | 128KB | 80Pins | TQFP | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.200 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF87xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 128KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | - | 2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.090 10+ $15.440 25+ $14.770 50+ $14.490 100+ $14.220 | Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 10Bit | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.530 10+ $8.180 25+ $7.820 50+ $7.460 180+ $7.080 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 128KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.160 10+ $2.160 30+ $2.160 50+ $2.160 100+ $2.160 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $47.850 5+ $44.030 10+ $40.210 25+ $38.660 50+ $37.110 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | - | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.350 10+ $7.150 30+ $6.950 50+ $6.750 100+ $6.110 | Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega1284 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 128KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $42.450 5+ $39.020 10+ $35.600 25+ $31.390 50+ $30.930 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F12x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $26.450 | Min: 1 / Mult: 1 | C8051F13x | C8051 Family C8051F13x Series Microcontrollers | 100MHz | 8051 | - | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F13x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.740 10+ $5.510 25+ $5.270 50+ $5.020 122+ $4.750 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | 48MHz | 128KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, USART | - | 3.7109KB | 10Channels | 10Bit, 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.060 10+ $1.980 25+ $1.890 50+ $1.810 100+ $1.710 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.130 10+ $5.880 25+ $5.610 50+ $5.360 100+ $5.100 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F67xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $17.040 5+ $16.960 10+ $16.880 25+ $16.810 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F87xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 128KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 16Channels | 12Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $20.130 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F67xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F67xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.160 10+ $4.320 25+ $4.120 50+ $3.980 100+ $3.820 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.430 10+ $10.000 25+ $9.570 50+ $9.240 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.240 10+ $3.100 30+ $2.960 60+ $2.820 105+ $2.690 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.370 10+ $3.280 30+ $3.180 50+ $3.090 100+ $2.810 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.690 10+ $6.420 25+ $6.140 50+ $5.940 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | - | 1.6V | 3.6V | AVR | -40°C | ATxmega128 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.040 10+ $1.990 25+ $1.930 50+ $1.870 100+ $1.800 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | 128KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 16KB | 14Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.550 10+ $2.440 25+ $2.340 50+ $2.230 100+ $2.110 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.400 10+ $3.260 25+ $3.120 50+ $2.970 100+ $2.820 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | I2C, SPI, UART | I2C, SPI, UART | 3.56KB | 47Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.290 10+ $2.200 25+ $2.100 50+ $2.010 100+ $1.900 | Min: 1 / Mult: 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | - | |||||