Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F120-GQCopy
Newark Part No.24M1213
Product RangeC8051 Family C8051F12x Series Microcontrollers
Your Part Number
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.280 |
| 5+ | $45.360 |
| 10+ | $41.420 |
| 25+ | $36.640 |
| 50+ | $36.120 |
| 180+ | $35.600 |
| 270+ | $35.070 |
Price for:Each
Minimum: 1
Multiple: 1
$49.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F120-GQCopy
Newark Part No.24M1213
Product RangeC8051 Family C8051F12x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F12x Series Microcontrollers
CPU Speed100MHz
Device Core8051
Operating Frequency Max100MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's64I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size8.25KB
ADC Channels16Channels
ADC Resolution8Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F12x
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F12x Series Microcontrollers
Device Core
8051
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
64I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F12x
MSL
-
CPU Speed
100MHz
Operating Frequency Max
100MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
8.25KB
ADC Resolution
8Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability