Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6722-I/PT
Newark Part No.18K6689
Product RangePIC18 Family PIC18F67xx Series Microcontrollers
Your Part Number
295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.050 |
Price for:Each
Minimum: 1
Multiple: 1
$14.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6722-I/PT
Newark Part No.18K6689
Product RangePIC18 Family PIC18F67xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F67xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's54I/O's
Embedded Interface TypeEUSART, I2C, PSP, SPI
InterfacesEUSART, I2C, PSP, SPI
RAM Memory Size3.84KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F67xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F67xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
128KB
MCU Case Style
TQFP
No. of I/O's
54I/O's
Interfaces
EUSART, I2C, PSP, SPI
ADC Channels
12Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F67xx
MSL
MSL 1 - Unlimited
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Embedded Interface Type
EUSART, I2C, PSP, SPI
RAM Memory Size
3.84KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability